RS PRO First Aid Kit for 50 Person/People, Carrying Case

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Kit

£65.26

(exc. VAT)

£78.31

(inc. VAT)

RS Stock No.:
279-0887
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum Persons Served

50

Kit Type

First Aid Kit

Case Type

Carrying Case

Kit/Refill Contents

AeroWipe™ Sterile Saline Cleansing Wipe x 20, AeroPlast™ Assorted Washproof Plasters env/10 x 6, AeroWound™ HSE Dressing 18 x 18cm x 4, AeroWound™ HSE Dressing 12 x 12cm x 12, AeroWound™ Sterile Eye Pad with Bandage x 6, AeroBand™ Triangular Bandage 90 x 90 x 127cm x 8, AeroPin™ Nickel Plated Safety Pins x 12 pack, AeroGlove™ Vinyl Examination Gloves Large x 3 pairs, AeroGuide™ A6 First Aid Leaflet x 1

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO AeroEssentials™ First Aid Kit – HSE Compliant


Introducing the range of RS PRO First Aid Kits, equipped with AeroEssentials™ technology and a carry case for unparalleled convenience. This fast and efficient system provides essential medical supplies, ensuring workplace safety in a wide range of environments.

Features and Benefits:


This RS PRO first aid kit is the perfect solution for on-the-go emergencies thanks to the convenient and durable carry case stocked with all the essentials for fast and efficient treatment of minor injuries
The lightweight storage case simplifies restocking, saving time and resources while the premium products guarantee quality care and compliance with Health and Safety (First-Aid) Regulations 1981 meeting workplace standards for safety and preparedness
Suitable for use in a range of environments, including demanding areas with exposure to water and dust

Applications:


First aid kits and first aid supplies are essential to help provide immediate medical care in a range of environments and are crucial for workplace safety, domestic and commercial settings, outdoor activities, sports, events, public spaces and more. They are often packed with essential medical supplies that can treat anything from minor injuries like cuts and scrapes, or more major injuries like burns and stopping bleeding in order to get to a hospital or medical care provider for more specialised treatment. First aid kits can provide necessary support, compliance in workplaces and promote safety, especially when access to medical facilities is limited and can offer peace of mind and readiness for unforeseen incidents.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy