Omron Power Relay, 12V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 271-1919
- Mfr. Part No.:
- MY2IN-GS-R AC12
- Brand:
- Omron
Subtotal (1 unit)*
£7.84
(exc. VAT)
£9.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.84 |
*price indicative
- RS Stock No.:
- 271-1919
- Mfr. Part No.:
- MY2IN-GS-R AC12
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V ac | |
| Contact Configuration | DPDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching Power | 10VA | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 46Ω | |
| Width | 21.5mm | |
| Height | 36mm | |
| Coil Power | 900mW | |
| Length | 28mm | |
| Standards/Approvals | CQC, CSA, IEC, UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V ac | ||
Contact Configuration DPDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching Power 10VA | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 46Ω | ||
Width 21.5mm | ||
Height 36mm | ||
Coil Power 900mW | ||
Length 28mm | ||
Standards/Approvals CQC, CSA, IEC, UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, 250V AC/220V DC Maximum Switching Voltage, 46Ω Coil Resistance - MY Series - MY2IN-GS-R AC12
Keen to control the flow of electricity in your motors, heating equipment and lighting systems? Choose this power relay from OMRON to manage high-current loads and boost energy efficiency. When an electrical feed triggers the device, it switches your applications on in an instant. Thanks to the transparent casing, you can easily spot when something's wrong with the internal components. Once installed, you can test the relay using the lockable push button to ensure everything runs smoothly.
Features & Benefits
• Dimensions of 28 (L) x 21.5 (W) x 36mm (H) means it fits neatly into busy setups
• Highly conductive silver contacts for reliable signal transmission
• Dual-pole device handles two circuits to streamline your layout
• Plug-in mounting makes it quick and simple to fit
Applications
• HVAC systems
• Industrial generators
• Automated assembly and packaging operations
• Medical imaging devices
• Power distribution installations
At what temperatures can I use this power relay?
As it performs in temperatures between -55°C and +70°C, it's a safe bet in tough environments.
What's the lifespan of this power relay?
Thanks to a long lifespan of 500,000 cycles, you can be sure this is a long-lasting option.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 6 A Switching Current, 4PDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
- Omron Power Relay 10 A Switching Current, DPDT
