Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail, 12V dc Coil, SPDT, 27.9mA
- RS Stock No.:
- 271-1857
- Mfr. Part No.:
- G2RV-ST700-AP 12VDC
- Brand:
- Omron
Subtotal (1 unit)*
£13.13
(exc. VAT)
£15.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.13 |
*price indicative
- RS Stock No.:
- 271-1857
- Mfr. Part No.:
- G2RV-ST700-AP 12VDC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Resistance | 100mΩ | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2RV-ST | |
| Terminal Type | Screw | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V dc | |
| Coil Current | 27.9mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Length | 88mm | |
| Height | 90mm | |
| Width | 6.2mm | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Resistance 100mΩ | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2RV-ST | ||
Terminal Type Screw | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V dc | ||
Coil Current 27.9mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Length 88mm | ||
Height 90mm | ||
Width 6.2mm | ||
Standards/Approvals cULus, CE | ||
- COO (Country of Origin):
- MY
Omron G2RV-ST Series Electromechanical Interface Relay, SPDT Contact Configuration, DIN Rail Mount - G2RV-ST700-AP DC12
This Omron G2RV-ST series electromechanical interface relay is engineered to provide robust switching performance in industrial automation applications. Featuring a DIN rail mountable design, this relay incorporates a durable SPDT contact configuration, ensuring versatility and reliability in control systems. Its compact size and high shock resistance make it well-suited for demanding environments where space efficiency and dependable operation are essential.
Features & Benefits
• SPDT contact configuration offers flexible switching capabilities for diverse industrial applications
• DIN rail mount design allows for straightforward installation in control panels and cabinets
• Compact footprint optimises space usage while maintaining high switching capacity
• LED indicators provide clear visual status indication for easy monitoring of relay operation
• High shock resistance ensures consistent performance in challenging operational conditions
Applications
• Essential for automation and control systems in manufacturing facilities
• Ideal for motor control and switching applications in industrial machinery
• Suitable for HVAC systems for controlling heating, ventilation, and air conditioning components
• Used in power distribution and monitoring systems for reliable circuit protection
• Applied in building automation for managing lighting and security systems
What is the voltage rating of this relay?
This relay operates at a voltage rating of DC12V, suitable for industrial DC circuits.
Can the G2RV-ST Series relay handle high current loads?
Yes, it is designed to handle high current capacities, making it suitable for robust industrial applications requiring reliable switching.
How does the G2RV-ST Series relay facilitate installation?
It features a DIN rail mountable design, enabling easy and secure installation in control panels and cabinets.
What are the LED indicators on the G2RV-ST Series relay used for?
LED indicators provide visual status indication, allowing operators to easily monitor the operational state of the relay.
Is the G2RV-ST Series relay suitable for use in environments with high vibrations?
Yes, it offers high shock resistance, ensuring stable operation in environments with vibrations and mechanical impacts.
Related links
- Omron G2RV-ST Series Electromechanical Interface Relay 12 V dc Coil 27.9 mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24 V dc Coil 13.5 mA
- Omron G2RV-ST Series Electromechanical Interface Relay 230 V ac Coil 6.8 mA
- Omron G2RV-ST Series Electromechanical Interface Relay 110 V ac Coil 6.1 mA
- Omron G2RV-ST Series Electromechanical Interface Relay 24 V ac/dc Coil 12.6 mA
- Omron G2RV-ST Series Electromechanical Interface Relay 48 V ac/dc Coil 5.4 mA
- Omron G2RV Series Interface Relay 110 V ac Coil, SPDT
- Omron G2RV Series Interface Relay 24 V ac/dc Coil, SPDT
