Rapid Agrafage 5001519 4Ah 18V Power Tool Battery, For Use With POWER FOR ALL ALLIANCE
- RS Stock No.:
- 270-7760
- Mfr. Part No.:
- 5001519
- Brand:
- Rapid Agrafage
Subtotal (1 unit)*
£113.36
(exc. VAT)
£136.03
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £113.36 |
*price indicative
- RS Stock No.:
- 270-7760
- Mfr. Part No.:
- 5001519
- Brand:
- Rapid Agrafage
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid Agrafage | |
| Series | POWER FOR ALL | |
| Battery Type | Li-Ion | |
| Voltage Rating | 18V | |
| Battery Capacity | 4Ah | |
| For Use With | POWER FOR ALL ALLIANCE | |
| Select all | ||
|---|---|---|
Brand Rapid Agrafage | ||
Series POWER FOR ALL | ||
Battery Type Li-Ion | ||
Voltage Rating 18V | ||
Battery Capacity 4Ah | ||
For Use With POWER FOR ALL ALLIANCE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Rapid Power for All Alliance Battery will keep any tool running for long enough to tackle a wide range of large DIY jobs with a single charge. It has the perfect balance of weight and runtime. The Lithium-Ion cells inside the battery pack can be charg
Long battery life time
Cost effective
Cost effective
Related links
- Rapid Agrafage 5001518 2.5Ah 18V Power Tool Battery, For Use With POWER FOR ALL ALLIANCE
- Makita BL1840B 4Ah 18V Power Tool Battery, For Use With DLX2005 and DLX2015
- DeWALT DCB182-XJ 4Ah 18V Power Tool Battery, For Use With XR Tools
- DeWALT DCB182-XJ 4Ah 18V Power Tool Battery, For DeWALT 18V XR Tools
- Bosch 1600A016GB 4Ah 18V Power Tool Battery 18 V Range Circular Saw, 18 V Range
- Bosch 1600A01BA4 4Ah 18V Battery & Charger, For Use With Bosch Professional Tools
- Rapid Agrafage 5000182 1300mAh 7.2V Power Tool Battery, For Use With POWER FOR ALL
- Milwaukee 4932430063 4Ah 18V Rechargeable Power Tool Battery, For Use With Milwaukee Power Tools
