Rapid Agrafage 5001518 2.5Ah 18V Power Tool Battery, For Use With POWER FOR ALL ALLIANCE

Subtotal (1 unit)*

£77.24

(exc. VAT)

£92.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.24

*price indicative

RS Stock No.:
270-7759
Mfr. Part No.:
5001518
Brand:
Rapid Agrafage
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid Agrafage

Series

POWER FOR ALL

Battery Type

Li-Ion

Voltage Rating

18V

Battery Capacity

2.5Ah

For Use With

POWER FOR ALL ALLIANCE

RoHS Status: Exempt

COO (Country of Origin):
HU
The Rapid Power for All Alliance Battery will keep any tool running for long enough to tackle a wide range of large DIY jobs with a single charge. It has the perfect balance of weight and runtime. The Lithium-Ion cells inside the battery pack can be charg

Long battery life time
Cost effective

Related links