RS PRO 24W Plug-In AC/DC Adapter 24V Output, 1A Output
- RS Stock No.:
- 270-7402
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£20.87
(exc. VAT)
£25.04
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.87 |
| 5 - 9 | £20.24 |
| 10 - 24 | £19.61 |
| 25 - 49 | £18.98 |
| 50 + | £18.36 |
*price indicative
- RS Stock No.:
- 270-7402
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Adapter Type | Plug-In Adapter | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 24V | |
| Input Voltage | 90 → 264V ac | |
| Output Current | 1A | |
| Output Connector | 2.1 x 5.5 mm | |
| Power Rating | 24W | |
| Efficiency | 86% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Adapter Type Plug-In Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 24V | ||
Input Voltage 90 → 264V ac | ||
Output Current 1A | ||
Output Connector 2.1 x 5.5 mm | ||
Power Rating 24W | ||
Efficiency 86% | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adapter – 24W, 24V, 1A
Power up your equipment with this superb RS PRO 24 W, AC/DC adapter. Our desktop power supply features a universal input voltage with efficiencies of up to 86%. It is EN55032 and FCC part 15, CLASS B EMI compliant without external components, which makes it suitable for a wide range of industrial, instrumentation and communications applications.
Key Features
- 2.1x 5.5 mm output connector
- Input Plug Type: IEC 320 C8
Why Would You Choose an RS PRO AC/DC Adapter?
Our adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features and Benefits
- Input voltage: 90-264V ac
- Input Plug Type: C8
- Natural convection cooling
- Operating temperature range 0 to 40 °C
- Output short circuit, over-current, over-voltage protection
- Output power: 24 W, Output voltage: 24V, Output current: 1A
- Output Connection Type: 2.1 mm Barrel Plug (2.1x5.5)
- Cable Length 1800 mm
- EN/UL 62368-1 safety approved.
Variants Available Separately
Why RS PRO?
RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.
Note
Power leads are not included in the offer. Please see the essential accessories for a selection of compatible leads.
Related links
- RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output
- Alpha Adhesives & Sealants Ltd 24W Plug-In AC/DC Adapter 24V Output, 1A Output
- XP Power 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output
- MEAN WELL 24W Plug-In AC/DC Adapter 24V dc Output, 1A Output
- RS PRO 24W Plug-In AC/DC Adapter 24V dc Output, 0 → 1A Output
- Unifive 24W Power Brick AC/DC Adapter 24V dc Output, 1A Output
- RS PRO 216W Plug-In AC/DC Adapter 24V Output, 9A Output
- RS PRO 30W Plug-In AC/DC Adapter 24V Output, 1.25A Output
