Richco Ferrite Ring Split Core, For: EMI Suppression
- RS Stock No.:
- 261-8726
- Mfr. Part No.:
- MTCN 16 8 16
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 261-8726
- Mfr. Part No.:
- MTCN 16 8 16
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Split Core | |
| Application | EMI Suppression | |
| Material | Ferrite (Core), Nylon (Clamp) | |
| Diameter | 16mm | |
| Height | 16mm | |
| Inner Diameter | 8mm | |
| Outer Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Split Core | ||
Application EMI Suppression | ||
Material Ferrite (Core), Nylon (Clamp) | ||
Diameter 16mm | ||
Height 16mm | ||
Inner Diameter 8mm | ||
Outer Diameter 16mm | ||
- COO (Country of Origin):
- JP
Related links
- Richco Ferrite Ring Split Core, For: EMI Suppression
- Essentra Ferrite Ring Split Core 20 x 10 x 10mm
- Essentra Ferrite Ring Toroid Core 16 mm, For: Broadband Transformer 8.15 mm ID 16.3 mm OD
- RS PRO Ferrite Ring Ferrite Ring 28 mm EMI Suppression 9 mm ID 16 mm OD
- RS PRO Ferrite Ring 28 mm EMI Suppression 8 mm ID 16 mm OD
- RS PRO Ferrite Ring 20 mm EMI Suppression 16 mm ID 28 mm OD
- Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 16 mm Wire
- Wurth Elektronik Ferrite Ring EMI Suppression 17 mm, For: Electromagnetic Interface 9 mm ID 16 mm OD