Staubli Gold Male Banana Plug, 2mm Connector, 25A, Gold Plating
- RS Stock No.:
- 261-5402
- Mfr. Part No.:
- 22.1100
- Brand:
- Staubli
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.624
(exc. VAT)
£1.949
(inc. VAT)
- RS Stock No.:
- 261-5402
- Mfr. Part No.:
- 22.1100
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Gold | |
| Gender | Male | |
| Current Rating | 25A | |
| Connector Size | 2mm | |
| Contact Plating | Gold | |
| Length | 23mm | |
| Type | Banana Plug | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Gold | ||
Gender Male | ||
Current Rating 25A | ||
Connector Size 2mm | ||
Contact Plating Gold | ||
Length 23mm | ||
Type Banana Plug | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH

Multi Contact Banana Plug – SA200
The Multi Contact male banana plug is an uninsulated lantern style 2mm connector for joining wires to electronic equipment. The lantern spring is drawn from a copper alloy sheet to provide constant contact pressure and low resistance. It has a current rating of 25A.
Features and Benefits
Screw termination
Gold plated brass contact material
Spring contact
Length is 23 mm
M2 termination type
Maximum temperature 150°C
Contact resistant 0.4 mΩ
MULTILAM straight design offers very good electrical and mechanical properties for a plug connection
Gold plated brass contact material
Spring contact
Length is 23 mm
M2 termination type
Maximum temperature 150°C
Contact resistant 0.4 mΩ
MULTILAM straight design offers very good electrical and mechanical properties for a plug connection
Applications
These plugs are highly reliable and can be found in various applications such as:
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Automotive (car manufacturing plant equipment)
Motorsports
Aeronautics (plant equipment)
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
What is MULTILAM technology?
MULTILAM is a high-power contact solution used in a socket or plug, which is continuously being developed further. Inserted between two surfaces the MULTILAM is a band which forms a contact cage. Ideal for connectors which require linear or rotary movements due to its ability to excel in performance from signal currents up to extremely high currents. MULTILAM bands significantly reduce the overall contact resistance due to the numerous contact points provided, this is because the design creates many louvres (slats). Stäubli describe these bands as torsion or leaf spring contact elements.
MULTILAM is a high-power contact solution used in a socket or plug, which is continuously being developed further. Inserted between two surfaces the MULTILAM is a band which forms a contact cage. Ideal for connectors which require linear or rotary movements due to its ability to excel in performance from signal currents up to extremely high currents. MULTILAM bands significantly reduce the overall contact resistance due to the numerous contact points provided, this is because the design creates many louvres (slats). Stäubli describe these bands as torsion or leaf spring contact elements.
Related links
- Staubli Gold Plug Banana Plug Screw Termination Gold Plating
- Staubli Blue Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Gold Male Banana Plug Screw Termination Gold Plating
- Staubli Gold Male Banana Plug Bolt 50A, Gold Plating
- Staubli Red Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli White Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Green Male Banana Plug Solder Termination 30 V Gold Plating
- Staubli Yellow Male Banana Plug Solder Termination 30 V Gold Plating

