RS PRO SS6202-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 35mm O.D

Subtotal (1 pack of 5 units)*

£37.87

(exc. VAT)

£45.445

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£7.574£37.87

*price indicative

RS Stock No.:
261-2693
Mfr. Part No.:
SS6202-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Static Load Rating

3.24kN

Dynamic Load Rating

6.975kN

Bore Type

Parallel

Bearing Series

2 Light

Race Material

Stainless Steel

Partial Bearing Code

6202

Race Type

Plain

Bearing Reference Number

SS6202-2RS

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO Stainless Steel Deep Groove Ball Bearings


A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.

Features and Benefits


• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing

Where are Groove Ball Bearing Used?


Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.

Small Pack Size: 893-7345
Large Pack Size: 261-2693

Related links