RS PRO SS61902-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- RS Stock No.:
- 261-2688
- Mfr. Part No.:
- SS61902-2RS
- Brand:
- RS PRO
Subtotal (1 pack of 5 units)*
£33.15
(exc. VAT)
£39.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 55 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £6.63 | £33.15 |
*price indicative
- RS Stock No.:
- 261-2688
- Mfr. Part No.:
- SS61902-2RS
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inside Diameter | 15mm | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Both Sides Sealed | |
| Bearing Clearance | CN | |
| Material | Stainless Steel | |
| Ball Material | Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1.84kN | |
| Dynamic Load Rating | 3.44kN | |
| Bore Type | Parallel | |
| Bearing Series | 1 Extra Light Thrust | |
| Race Material | Stainless Steel | |
| Race Type | Plain | |
| Partial Bearing Code | 61902 | |
| Bearing Reference Number | SS61902-2RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inside Diameter 15mm | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Sealed | ||
Bearing Clearance CN | ||
Material Stainless Steel | ||
Ball Material Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Static Load Rating 1.84kN | ||
Dynamic Load Rating 3.44kN | ||
Bore Type Parallel | ||
Bearing Series 1 Extra Light Thrust | ||
Race Material Stainless Steel | ||
Race Type Plain | ||
Partial Bearing Code 61902 | ||
Bearing Reference Number SS61902-2RS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
Resistant to corrosion
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Available in various sizes
Hard-wearing construction
Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Related links
- RS PRO SS61902-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- INA S61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- FAG 61902-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- NTN 6903JRXLLU/5K Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- RS PRO 6902-2NSE Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- SKF W 61902-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- SKF 61902-2RS1 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 28mm O.D
- RS PRO SS6001-2RS Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 28mm O.D

