Bulk discount available
Subtotal (1 unit)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £6.77 |
| 5 - 9 | £6.61 |
| 10 + | £6.24 |
*price indicative
- RS Stock No.:
- 260-003
- Mfr. Part No.:
- LWA0223
- Brand:
- BACO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Accessory Type | Shroud | |
| For Use With | L21AA01 Series | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Accessory Type Shroud | ||
For Use With L21AA01 Series | ||
- COO (Country of Origin):
- FR
Twin and Triple Touch Switches
Triple action Buttons using one 22mm mounting pole
Each contact operates a different contact
Projecting stop button version allows easier activation
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Supplied with
333E clip
Related links
- BACO Shroud, For Use With L21AA01 Series
- BACO Protective cover, For Use With BACO Control & Signalling Devices
- Idec Shroud, For Use With XW Series
- Lovato Shroud, For Use With 22 mm Push Button Switch
- BACO Protective padlockable flap, For Use With L Series Flush Mount Pushbuttons
- EAO Protective Shroud
- EAO Shroud, For Use With 04 Series
- EAO Protective Shroud, For Use With Push Button
