RS PRO CR1620 Battery Holder, Leaf Spring Contact
- RS Stock No.:
- 237-8387
- Brand:
- RS PRO
Subtotal (1 tray of 100 units)*
£71.60
(exc. VAT)
£85.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £0.716 | £71.60 |
*price indicative
- RS Stock No.:
- 237-8387
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Battery Size | CR1620 | |
| Number of Cells | 1 | |
| Mount | Through Hole | |
| Type | Battery Holder | |
| Maximum Cell Diameter | 16mm | |
| Dimensions | 23.0 x 19.0 x 3.8mm | |
| Terminal Contact Type | Leaf Spring | |
| Body Material | PBT | |
| Terminal Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
For Battery Size CR1620 | ||
Number of Cells 1 | ||
Mount Through Hole | ||
Type Battery Holder | ||
Maximum Cell Diameter 16mm | ||
Dimensions 23.0 x 19.0 x 3.8mm | ||
Terminal Contact Type Leaf Spring | ||
Body Material PBT | ||
Terminal Contact Material Brass | ||
RS PRO CR1620 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
- Single and Multiple Cell
- Reliable spring tension contacts assures low contact resistance
- Rugged construction
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 100. Please see RS 237-8387
Related links
- RS PRO CR1620 Battery Holder, Leaf Spring Contact
- RS PRO CR1620 Battery Clip, Leaf Spring Contact
- RS PRO CR1632 Battery Holder, Leaf Spring Contact
- RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
- RS PRO 2 x AAA Battery Holder, Leaf Spring Contact
- RS PRO CR2450 Battery Holder, Leaf Spring Contact
- RS PRO CR1220 Battery Holder, Leaf Spring Contact
- RS PRO CR2477 Battery Holder, Leaf Spring Contact
