Brady Blue Safety Inspection Tag, 10 per Pack
- RS Stock No.:
- 237-0555
- Mfr. Part No.:
- 150747
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 237-0555
- Mfr. Part No.:
- 150747
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Type | Inspection Tag | |
| Insert Colour | Blue | |
| Quantity Per Package | 10 | |
| Kit Contents | 10 Inspection Timers | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Type Inspection Tag | ||
Insert Colour Blue | ||
Quantity Per Package 10 | ||
Kit Contents 10 Inspection Timers | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Brady Inspection Timer - 90 day expiry
The Brady inspection timer clearly highlights when the next planned maintenance intervention is due. This versions has count down of 90 days and equipped with a dark green, light green, yellow and flashing red LED light that indicate a recently inspected up to an uncertain equipment status. It can be mounted on adhesive strips, adhesive tape, cable ties, hook & loop, magnetic, ties, VELCRO straps.
Used in inventory and inspection labelling
ABS plastic body
3 AAA batteries shipped installed in equipment
5 meter viewing distance
ABS plastic body
3 AAA batteries shipped installed in equipment
5 meter viewing distance
