- RS Stock No.:
- 235-5425
- Mfr. Part No.:
- CLFH-179
- Brand:
- TE Connectivity
Available to back order for despatch 19/12/2024
Price 1 Reel of 100 Metre(s)
£183.16
(exc. VAT)
£219.79
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £183.16 | £1.832 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-5425
- Mfr. Part No.:
- CLFH-179
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RG179 LSF
RG179 with a flame retardant, low smoke, halogen free Zerohal® outer jacket
Features and Benefits
·7/38AWG silver plated copper clad steel conductor
·Good resistance to fuels, oil and water
·Zerohal® is fully qualified to DEFSTAN 61.12 part 31
·Dimensions and conductor conform to Mil Spec Mil-C-17
·Excellent flexibility
·7/38AWG silver plated copper clad steel conductor
·Good resistance to fuels, oil and water
·Zerohal® is fully qualified to DEFSTAN 61.12 part 31
·Dimensions and conductor conform to Mil Spec Mil-C-17
·Excellent flexibility
Note
Zerohal® is a trademark of tyco Electronics Raychem
Standards
61-12 Part 31
Specifications
Attribute | Value |
---|---|
Terminated/Unterminated | Unterminated |
Coaxial Type | RG179 |
Outer Diameter | 2.64mm |
Characteristic Impedance | 75 Ω |
Attenuation | 28 dB/100m @ 100MHz, 8 dB/100m @ 10MHz, 99 dB/100m @ 1GHz |
Length | 100m |
Sheath Colour | Black |
Conductor Strand Type | Stranded |
Maximum Operating Temperature | +105°C |
Operating Temperature Range | -30 → +105 °C |
Number of Strands | 7 |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Insulation Material | Rayfoam |
Velocity ratio | 71% |
Minimum Operating Temperature | -30°C |
Core Strands | 7/38 |
Capacitance | 65pF/m |
Conductor Material | Silver Plated Copper Clad Steel |
Size of Strands | 38 AWG |
Related links
- TE Connectivity Coaxial Cable, 100m, RG178 Coaxial, Unterminated
- TE Connectivity Coaxial Cable, 100m, RG400 Coaxial, Unterminated
- TE Connectivity Coaxial Cable, 100m, RG316 Coaxial, Unterminated
- AXINDUS Coaxial Cable, 100m, RG179 Coaxial, Unterminated
- Huber+Suhner Coaxial Cable, 100m, RG179 Coaxial, Unterminated
- RS PRO Coaxial Cable, 100m, RG179 Coaxial, Unterminated
- Van Damme Mini Standard 75 Series Coaxial Cable, 100m, RG179...
- Belden MRG1791 Series Coaxial Cable, 100m, RG179 Coaxial, Unterminated