Metrix HX0034B Current Clamp, Current Type, 1MHz, PROBIX Connector

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
231-3616
Mfr. Part No.:
HX0034B
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Probe Type

Current

Bandwidth

1MHz

Maximum Common Mode Input Voltage

300V

Connector Type

PROBIX

Model Number p

HX0034B

COO (Country of Origin):
FR
The Metrix HX0034 current clamp uses a hall effect cell and can measure alternating or direct currents up to 80 A peak, without any action on the electrical installation. Its internal electronics is powered by the oscilloscope via the connection cable. The measurement output is entirely isolated to ensure safety. It is equipped with 2 configurable buttons for remote control of SCOPIX. The DC offset is compensated automatically by pressing a button.

It can operate up to 1 MHz
20 mV/A input/output ratio

RS code: 2121260
For use with the HX0031 adapter on METRIX SCOPE oscilloscopes -> REF RS 4850657

Code RS 4850657
Can also be used with the MH60 current clamp -> ref RS 2121260