Chauvin Arnoux MH60 Current Clamp, 40 A DC Max, AC/DC Adapter, 100 A ac AC Max
- RS Stock No.:
- 212-1260
- Distrelec Article No.:
- 301-41-921
- Mfr. Part No.:
- P01120612
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£529.39
(exc. VAT)
£635.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £529.39 |
*price indicative
- RS Stock No.:
- 212-1260
- Distrelec Article No.:
- 301-41-921
- Mfr. Part No.:
- P01120612
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 40A | |
| Maximum AC Current | 100A ac | |
| Maximum Conductor Size | 26mm | |
| Model Number | MH60 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 40A | ||
Maximum AC Current 100A ac | ||
Maximum Conductor Size 26mm | ||
Model Number MH60 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Chauvin Arnoux current probe using a Hall effect cell, allowing the measurement of direct or alternating currents up to 100A without intervention on the electrical installation (cutting off of the current to be measured). It is a transducer delivering a voltage output.
It has very good frequency response
Note
For use with the HX0031 adapter for METRIX SCOPE oscilloscopes (RS 4850657)
Related links
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output - RSCAL
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output - UKAS
- Chauvin Arnoux MINI 05 Current Clamp 100 A ac AC Max, Voltage Output
- Chauvin Arnoux MINI 02 Current Clamp 100 A ac AC Max
- Chauvin Arnoux Current Clamp 100 A ac AC Max
- Chauvin Arnoux PAC15 Current Clamp AC/DC Adapter, 400 A ac AC Max
- Chauvin Arnoux Current Clamp AC Adapter, 600 A ac AC Max
