Chauvin Arnoux AmpFLEX Probix Series HX0072 Oscilloscope Probe, Current Type, 200kHz

Subtotal (1 unit)*

£389.15

(exc. VAT)

£466.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£389.15

*price indicative

RS Stock No.:
231-1454
Mfr. Part No.:
HX0072
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Probe Type

Current

Bandwidth

200kHz

Model Number p

HX0072

Series

AmpFLEX Probix

COO (Country of Origin):
FR
The Metrix AmpFLEX Probix probe is to be used to measure AC currents of up to 3000A RMS. It is intended for use on SCOPIX oscilloscopes. It is intended to use indoors and at altitude < 2000 m.

It has 1.2 μs maximum delay
It has operating temperature from -10 °C to +55 °C

Related links