- RS Stock No.:
- 229-239
- Mfr. Part No.:
- 402059
- Brand:
- Eaton
Available to back order for despatch when stock is available
Added
Price Each
£24.62
(exc. VAT)
£29.54
(inc. VAT)
Units | Per unit |
1 - 9 | £24.62 |
10 - 49 | £21.12 |
50 - 99 | £18.28 |
100 - 249 | £17.46 |
250 + | £15.61 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 229-239
- Mfr. Part No.:
- 402059
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
RedspotTM BS88 Fuse Holders
These fuseholders retain all of the features and benefits of the standard RedspotTM BS88 fuseholders and are compatible with the popular types of BS88 semiconductor fuselinks via the integral adaptor.
Large proven contact system also offering anti vibration to ensure perfect contact alignment.
Red Spot range for use with electrical systems up to 400A.
Conductor insulating sleeves prevent inadvertent contact.
Red Spot range for use with electrical systems up to 400A.
Conductor insulating sleeves prevent inadvertent contact.
Specifications
Attribute | Value |
---|---|
Fuse Holder Type | Rail Mount |
Anti Vibration | Yes |
Fuse Size | 1 |
Current Rating | 20A |
Rail Type | DIN 35 mm |
Compatible Fuse Sizes | 1 |
Related links
- Eaton 20A Rail Mount Fuse Holder
- Eaton 20A Rail Mount Fuse Holder for A1 Fuse 690V ac
- Eaton 20A Rail Mount Fuse Holder 460 V dc, 660 → 690V ac
- Eaton 20A Rail Mount Fuse Holder 690V ac
- Eaton 20A Rail Mount Fuse Holder for E1 Fuse 550V ac
- Eaton 20A F Melamine Cartridge Fuse, 14 x 38mm
- RS PRO 20A Rail Mount Fuse Holder for E1 Fuse, 240V ac
- Eaton 20A Rail Mount Fuse Holder for A1 Fuse 660V ac