Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECA1CM221
- RS Stock No.:
- 228-6666
- Mfr. Part No.:
- ECA1CM221
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.08
(exc. VAT)
£1.295
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 635 unit(s) ready to ship
- Plus 295 unit(s) ready to ship from another location
- Plus 610 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.216 | £1.08 |
| 50 - 95 | £0.13 | £0.65 |
| 100 - 245 | £0.11 | £0.55 |
| 250 - 495 | £0.096 | £0.48 |
| 500 + | £0.086 | £0.43 |
*price indicative
- RS Stock No.:
- 228-6666
- Mfr. Part No.:
- ECA1CM221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11.2mm | |
| Height | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Series | M-A | |
| Leakage Current | 3 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Ripple Current | 280mA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 2.5mm | ||
Series M-A | ||
Leakage Current 3 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Ripple Current 280mA | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CM221
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - ECEA1CKS100
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFR1C152
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L


