Chauvin Arnoux Needle Test Probe, 2 mm Tip, 1000V, 4 mm Socket, 15A
- RS Stock No.:
- 226-1666
- Distrelec Article No.:
- 303-66-483
- Mfr. Part No.:
- P01295454Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£12.16
(exc. VAT)
£14.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 56 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.16 |
*price indicative
- RS Stock No.:
- 226-1666
- Distrelec Article No.:
- 303-66-483
- Mfr. Part No.:
- P01295454Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Voltage | 1000V | |
| Product Type | Test Probe | |
| Current | 15A | |
| Colour | Red, Black | |
| Probe Tip Type | Needle | |
| Tip Size | 2 mm | |
| Probe Socket Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Voltage 1000V | ||
Product Type Test Probe | ||
Current 15A | ||
Colour Red, Black | ||
Probe Tip Type Needle | ||
Tip Size 2 mm | ||
Probe Socket Diameter 4mm | ||
Standards/Approvals RoHS | ||
The Chauvin Arnoux P012 series is the moulded test probe with female plug. The current capacity of this probe is the 15 A.
Colour of the moulded test probe is the red and black
Related links
- WAGO Needle Test Probe 1 kV 10A
- Hirschmann Test & Measurement Needle Test Probe 1 kV 16A
- Hirschmann Test & Measurement Needle Test Probe 30 V ac 4 mm Socket
- Hirschmann Test & Measurement Needle Test Probe 1 kV 1A
- Hirschmann Test & Measurement Needle Test Probe 1000 V 1A
- Hirschmann Test & Measurement Needle Point Test Probe 60 V dc, 0.73 mm Socket
- Fluke Threaded Test Probe 1000 V, 10A
- Fluke Test Probe 1 kV 2 mm Socket, 10A
