RS PRO Pallet Wrap 400 mmmm x 300 mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 4

£53.24

(exc. VAT)

£63.89

(inc. VAT)

RS Stock No.:
218-6181
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Width

400mm

Length

300m

Dispensing Handle Included

No

RoHS Status: Not Applicable

COO (Country of Origin):
CN

RS PRO Pallet Wrap (a Box of 4 Rolls)


Need to protect and secure your precious cargo then you need pallet wrap from RS PRO. Pallet wrap is the ideal solution for wrapping your products on pallets ready for shipment. Once installed the stretch wrap is strong, durable, and reduces the risk of damage to goods while in transit.

Why would you choose this pallet wrap?


The stretch film is designed to take the form of the packaging and can be applied by hand or via a wrapping machine. The wrap is made from transparent LLDPE and is commonly used with pallets within the packaging industry.

Features and Benefits


  • Transparent LLDPE

  • Stretch Wrap

  • Durable

  • Install by hand or machine

  • Excellent stretch properties

  • Box of 4 rolls

General Specification


  • Material: LLDPE

  • Colour: Transparent

  • Paper Core: 77mm dia core

  • Roll length tolerance: 0-3mm

  • Core ID tolerance: +/- 2mm

  • Roll Weight (N.W./G.W): 2.2/2.6kg or 2.35/2.75 kg

  • Roll weight tolerance: +/-2%

  • Roll width tolerance: 1-6mm

Mechanical Specification


  • Tensile strength at break MD: ≧ 7.0N/mm2

  • Tensile strength at break TD: ≧ 3.5N/mm2

  • Elongation at break MD: ≧ 300%

  • Elongation at break TD: ≧ 400%

RS PRO Pallet Wrap Variants


  • Size: 400 mm x 20 um x 300 m, RS stock no: 218-6181

  • Size: 500 mm x 17 um x 300 m, RS stock no: 218-6182

Applications


  • Goods and Service

  • Warehouses and Distribution Centres

  • Transports

  • Haulage

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy