RS PRO 75 W LED Batten Light, 220 → 240 V ac Emergency, 1 Lamp, 1.8 m Long, IP20
- RS Stock No.:
- 216-9742
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 216-9742
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Emergency | |
| Batten Type | Twin | |
| Length | 1.8 m | |
| Width | 63 mm | |
| Depth | 74 mm | |
| Wattage | 75 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 4000K | |
| Colour Reference | 80 | |
| Voltage Rating | 220 → 240 V ac | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Emergency | ||
Batten Type Twin | ||
Length 1.8 m | ||
Width 63 mm | ||
Depth 74 mm | ||
Wattage 75 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 4000K | ||
Colour Reference 80 | ||
Voltage Rating 220 → 240 V ac | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
RS PRO LED Twin Maintained Batten Lights
RS PRO are proud to introduce a range of LED twin batten lights designed to be used in commercial and domestic applications. These LED lights are made from high-quality materials that include a twin row of SMD LEDs on metal core PCB, a battery for maintained function and a choice in lengths. During application, the LED batten lights are mounted to the ceiling, emit a cool white light thats bright enough to illuminate a room without causing strain to the eyes.
Why would you choose LED battens?
LED battens are the ideal alternative to traditional fluorescent lighting. LED offer a longer working life span and produce very little heat emissions. Our range of LED lights is more energy-efficient compared to halogen or fluorescent lights which makes them ideal for commercial and residential applications.
What is Maintained Lighting?
Maintained lighting's purpose is to be lit continuously and will stay lit when there is a power failure or an emergency such as a fire. A maintained emergency light will allow the pathways or areas to be permanently illuminated and usually helps guide people to exit signs and safety. Sometimes these types of lighting solutions can double up as a normal light fitting.
Features and Benefits
- Batten light fittings
- Polycarbonate Opal LED diffuser
- Flicker-free driver
- Mode operation: Maintained
- Battery duration: 3 Hrs
- IP 20 Steel body
- Lengths available: 1.2 m, 1.5 m, 1.8 m
- Wattage available: 50 W, 65 W, 75 W
- Twin row of SMD LEDs on metal core PCB
- Colour temperature: 4000K
- Voltage rating: 220-240 V ac
- Operating temperature: -20 °C - +25 °C
- CRI: ≥80
RS PRO LED Twin Maintained Batten Lights Variants
Applications
LED Ceiling lights are a very common type of light fixture which can be fitted to the ceiling in:
- Commercial & Domestic areas
- Workshops
- Warehouses
- Factories
- Garages
FAQs
What does CRI mean?
CRI stands for colour rendering index and it measures how accurately a light source illuminated objects true colours. The scale goes from 0 to 100 and the higher the CRI the better the artificial light source is at rendering colours accurately.
What does Colour Temperature refer to?
Colour temperature refers to a scale that measures the type of colour or hue that a lamp emits. The colour temperature scale is measured in Kelvins (K). The higher the K number the cooler the lamp. The lower the K number the warmer the lamp.
Why would you choose RS PRO?
RS PRO offers a wide range of Light Fitting products to suit your applications. Our range LED Batten Lights has been selected for its high quality and great value. We understand quality is of great importance to any engineer and have ensured that all RS PRO batten lights are rigorously tested against demanding industry standards. The RS PRO seal of approval is only issued when were confident of their exceptional quality.
Related links
- RS PRO 65 W LED Batten Light 1 Lamp IP20
- RS PRO 50 W LED Batten Light 1 Lamp IP20
- RS PRO 30W LED Batten Light 1 Lamp IP20
- Sylvania 24 W LED Batten Light 240 V Batten Single 1.8 m Long, IP20
- Sylvania 48 W LED Batten Light 240 V Batten Twin 1.8 m Long, IP20
- SHOT 16 W LED Batten Light 1 Lamp IP20
- RS PRO 67W LED Batten Light 1 Lamp IP20
- Ansell 60 W LED Batten Light 1.5 m Long, IP20


