Weller Gas Soldering Iron

Subtotal (1 unit)*

£98.38

(exc. VAT)

£118.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 20 April 2026
  • Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.38

*price indicative

RS Stock No.:
216-1652
Distrelec Article No.:
303-84-564
Mfr. Part No.:
T0051607599
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Soldering Iron

Power Type

Gas

Sub Type

Soldering Iron

Tip Series

WPT

Series

T005

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Weller Gas Powered Pyropen Jr Soldering Iron.


From Weller this is the Pyropen Jr, a refillable gas-powered soldering iron, a unique professional, cordless, versatile piece of soldering equipment. Excellent for use when working in the field as this soldering iron is a lightweight, compact soldering iron and ready to use within 30 seconds. The Pyropen Jr has the same functions as the WSTA2 Pyropen Junior and fills with butane gas, we recommend using only the Weller PGR1 butane gas refill, stock number 2161668. When closed the Pyropen soldering iron looks like a standard pen, the top protects the solder tip when not in use and the base of the pen holds the reservoir of butane gas. The soldering iron has a manual ignition and requires an external ignition source and replacement hot air soldering nozzles and solder tips are available. The Pyropen Jr is a great addition to any soldering kit.

Features and Benefits.


  • Model Pyropen Jr.

  • Butane gas powered (not supplied), quick and easy to re-fill, (Refill available stock number 2161668).

  • Gas levels checked through an in-built viewing glass.

  • Capacity approx. 6 ml (approx. 1 hour).

  • Cordless.

  • Lightweight.

  • Fits comfortably in your hand.

  • Excellent for field work (portable).

  • Ready to use within 30 seconds.

  • Temperature range 200°C to 500°C.

  • Removable top protects the solder tip.

  • Base of the soldering iron is the gas reservoir.

  • Use only Weller Butane refill gas.

  • Manual ignition.

  • Totally mobile soldering.

  • Cost effective.

  • What is Included?


  • Pyropen Jr soldering iron.

  • Tapered needle tip.

  • Hot air nozzle.

  • Protective cap.

  • Typical Applications.


  • Field work.

  • Hot air soldering.

  • Electronics.

  • General soldering.

  • Weller Solder Iron Tips Available.


  • Weller 71 01 50, 1.5 mm Hot air desoldering nozzle, stock number 660-999.

  • Weller 71 01 52, 4.9 mm Hot air desoldering nozzle, stock number 661009.

  • Weller 71 01 01, 0.5 mm Straight Conical solder iron tip, stock number 660-949.

  • Weller 71 01 02, 3 mm Straight Chisel solder iron tip, stock number 660-955.

  • Weller 71 01 04, 5 mm Straight Chisel solder iron tip, stock number 1619942.

  • Weller 71 01 03, 3 mm Straight Hoof solder iron tip, stock number 660-961.

  • Other Gas-Powered Soldering Irons Available.


  • Weller WP60K, stock number 4315922.

  • Weller WSTA4, stock number 660-416.

  • Weller Pyropen Peizo Profi Line, stock number 1766870.

  • Related links