Tektronix P6243 Oscilloscope Probe, Voltage Type, 1 GHz, 10:1, BNC Connector

Subtotal (1 unit)*

£3,464.30

(exc. VAT)

£4,157.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3,464.30

*price indicative

RS Stock No.:
209-7860
Distrelec Article No.:
176-28-217
Mfr. Part No.:
P6243
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Probe Type

Voltage

Product Type

Oscilloscope Probe

Attenuation

10:1

Bandwidth

1GHz

Connector Type

BNC

Model Number

P6243

Standards/Approvals

ISO 9001

Rise Time

350ps

RoHS Status: Exempt

P6243 Active Probe for SMDs


The P6243 active FET probe is the high performance probing solution for 500 MHz oscilloscopes. Complete with a probe-only bandwidth of 1 GHz, it will provide a 500 MHz system bandwidth when used with the Tektronix full line of 500 MHz oscilloscopes. The probe is powered by the TekProbe BNC interface, eliminating the need for additional power supplies and cables when used with TekProbe BNC oscilloscopes. It offers superior signal acquisition on surface mount devices compared to the much higher capacitive loading of passive probes. The included accessories and adapters allow for easy attachment to SMDs.

1 GHz Bandwidth (probe only)

≤pf Input Capacitance

1MΩ Input Resistance

Direct access to SMDs as small as 0.5mm pitch

Measures CMOS, BiCMOS, ECL, GaAs and TTL Logic

Low mass probe head/cable

Small compact probe head and versatile attachment accessories allow direct connection to the device under test

Provides scope bandwidth at the probe tip for the TDS3000 series scope up to 1 GHz bandwidth

Supplied with

Solderable probe tips (10), 1 inch ground lead (2), 3 inch ground lead (1), 6 inch ground lead (1), Y lead adapter (1), SMT KlipChip adapter (2), colour-coding clips, 2 each, 5 colours (1 set), right angle square pin adapter (1), 100 Mil square pin adapter (1)

Related links