RS PRO Panel Mount XLR Connector, Female, 50 V, 4 Way, Silver Plating
- RS Stock No.:
- 208-5197
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.33
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 101 unit(s) shipping from 26 January 2026
- Plus 5 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.33 |
| 10 - 49 | £9.15 |
| 50 - 99 | £8.79 |
| 100 + | £8.21 |
*price indicative
- RS Stock No.:
- 208-5197
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 4 | |
| Connector Type | XLR | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Body Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Silver | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 50 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Connector Type XLR | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Body Orientation Straight | ||
Colour Black | ||
Contact Plating Silver | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 50 V | ||
- COO (Country of Origin):
- CN
RS PRO Female Panel Mount XLR Connectors
The RS PRO range of XLR connectors keeps on improving. We are pleased to introduce a new range of female XLR panel-mount connectors perfect for creating a custom input /output system for home studios, PA system, or mobile recording equipment. These input connectors are made from high-quality materials, has a voltage rating of 50 V, a 7.5A current rating, and a handy locking mechanism.
Why would you need a XLR panel mount connector?
These XLR connectors are commonly found within a panel mount configuration, each XLR input should be terminated with the opposite XLR output connector. This setup is ideal for amplifiers, microphones, and audio equipment. When an XLR cable plug assembly connects to a male XLR connector it sends signals to a female XLR which carries a balanced signal which is best for rejecting noise.
Features and Benefits
• XLR Female
• Panel Mount
• Front or rear mountable
• Current rating: 7.5A
• Voltage rating: 50 V
• Number of contacts: 3, 4, 5, 6, and 7 pole are available
• Nickel or gold-plated contacts
• Solder Termination
Female XLR Panel Mount Options
• 3 contacts, 7.5A, 50 V, Silver plated, RS stock no: 2085185
• 5 contacts, 7.5A, 50 V, Gold plated, RS stock no: 2085195
• 4 contacts, 7.5A, 50 V, Silver plated, RS stock no: 2085197
• 6 contacts, 7.5A, 50 V, Nickel plated, RS stock no: 2085183
• 7 contacts, 7.5A, 50 V, Nickel plated, RS stock no: 2085184
Things to consider
Compatible Audio & Video Patch Panels
Application
Audio
Consumer Electronics
How to clean XLR Connectors safely and correctly?
The tolerance to dirt or contamination for XLR Connectors are extremely low. Therefore, to keep it free from dust, it is vital to use the appropriate equipment. We are recommending our own branded RS PRO electrical contact cleaning equipment RS stock no: 917-5914 or RS stock no: 554-298.
It is not good practice to use swabs or cloths as they could potentially leave threads which could result in decreasing contact performance and lifetime.
What is the difference between XLR Male and XLR Female Connectors?
An XLR Male connector has solid pins (usually between 3-pin to 7-pins) whereas the XLR Female is a socket input connector that is paired with a male output.
Why would you choose RS PRO for XLR Connectors?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- Neutrik Panel Mount XLR Connector 50 V Silver Plating
- Neutrik Cable Mount XLR Connector 50 V Silver over Nickel Plating
- Deltron Panel Mount XLR Connector 50 V ac Silver Plating
- RS PRO Panel Mount XLR Connector 50 V Silver Plating
- Neutrik Panel Mount XLR Connector 50 V Silver over Nickel Plating
- Deltron Cable Mount XLR Connector 50 V ac Silver Plating
- RS PRO Cable Mount XLR Connector 50 V Silver Plating
- RS PRO Panel Mount XLR Connector 4 Way, Silver Plating
