Sefram Blue, Yellow Grabber Clip, 0.8 → 13mm Tip Size
- RS Stock No.:
- 204-9316
- Mfr. Part No.:
- FP-5L
- Brand:
- Sefram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-9316
- Mfr. Part No.:
- FP-5L
- Brand:
- Sefram
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Colour | Blue, Yellow | |
| Contact Material | Stainless Steel | |
| Voltage Rating | 500V dc | |
| Tip Size | 0.8 → 13mm | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Colour Blue, Yellow | ||
Contact Material Stainless Steel | ||
Voltage Rating 500V dc | ||
Tip Size 0.8 → 13mm | ||
RoHS Status: Not Applicable
Related links
- Digilent Miniature Test Clip, 1.27 mm Tip Size
- Fluke Red 4 mm Tip Size, 5A
- Fluke Red Mini Test Clip 5A
- Fluke Black Mini Test Clip 5A
- Grabber & Hook Clips
- Hirschmann Test & Measurement Red Grabber Clip 1 kV 4 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 60 V dc 4 mm Socket
- Mueller Electric Blue 1 kV 1A
