Essentra LCBS-TF-M4-04-01 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- RS Stock No.:
- 202-3342
- Mfr. Part No.:
- LCBS-TF-M4-04-01
- Brand:
- Essentra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
£37.80
(exc. VAT)
£45.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | £0.378 | £37.80 |
| 1000 - 1900 | £0.363 | £36.30 |
| 2000 - 4900 | £0.352 | £35.20 |
| 5000 + | £0.321 | £32.10 |
*price indicative
- RS Stock No.:
- 202-3342
- Mfr. Part No.:
- LCBS-TF-M4-04-01
- Brand:
- Essentra
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | PCB Support Pillar | |
| Overall Height | 16.6mm | |
| Height | 6.4mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Support Base Width | 7.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Support Pillar | ||
Overall Height 16.6mm | ||
Height 6.4mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
Support Base Width 7.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

LCBS-TF and CBS-TMM series spacers
PCB spacers fixed via screw or nut.
Related links
- Essentra LCBS-TF-M4-08-01 12.7 mm High 22.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBS-TF-M4-10-01 15.9 mm High 26.1 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CBS-TMM-M4-04-01 6.4 mm High 21.6 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra RLCBSR-04-01-BLANC 6.4 mm High 16.6 mm High Nylon PCB Support Pillar for 3.18 mm PCB Hole, 9.5 mm
- Essentra LCBSB-04-01A-RT 6.4 mm High 16.6 mm High Nylon PCB Support for 4 mm PCB Hole, 17.8 mm 17.8 mm
- Essentra CBS-TMM-M4-06-01 9.5 mm High 24.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra CBS-TMM-M4-08-01 12.7 mm High 27.9 mm High Nylon PCB Support Pillar for 4 mm PCB Hole, 7.1 mm
- Essentra LCBSBM-05-01A-RT 7.9 mm High 16.6 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
