DeWALT, 14 Teeth Per Inch 2095mm Cutting Length Band Saw Blade, Pack of 1
- RS Stock No.:
- 196-7263
- Mfr. Part No.:
- DT8484-QZ
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£28.70
(exc. VAT)
£34.44
(inc. VAT)
- RS Stock No.:
- 196-7263
- Mfr. Part No.:
- DT8484-QZ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Blade Type | Band Saw Blade | |
| Cutting Length | 2095mm | |
| Number of Teeth per Inch | 14 | |
| Number in Pack | 1 | |
| Blade Material | High Grade Steel | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Blade Type Band Saw Blade | ||
Cutting Length 2095mm | ||
Number of Teeth per Inch 14 | ||
Number in Pack 1 | ||
Blade Material High Grade Steel | ||
RoHS Status: Exempt

