Eaton X10 Mini Series Clear Beacon, IP69 230V ac Wall 100 dB @ 1m

Subtotal (1 unit)*

£20.90

(exc. VAT)

£25.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.90

*price indicative

RS Stock No.:
193-1075
Mfr. Part No.:
7092365FUL-0638
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Beacon

Lens Colour

Clear

Current Type

AC/DC

Light Effect

Flashing 0.5Hz/1Hz, Continuous

Current Consumption

235mA

Mount Type

Wall

Sounder Type

Electronic

Series

X10 Mini

Bulb Type

LED

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Housing Colour

Light grey (RAL7035), White (RAL9003), Dark grey (RAL7012), Red

Sound Level at 1m

100dB

Maximum Operating Temperature

70°C

Maximum Sound Level

100dB

Hazardous Area Certification

No

Number of Tones

102

IP Rating

IP69

Standards/Approvals

RoHS

Housing Material

Acrylonitrile Styrene Acrylate

COO (Country of Origin):
GB

Eaton Beacon - Sounder Combination, Clear Lens Colour, IP69 - 7092365FUL-0401


This industrial signalling solution integrates a beacon and sounder to deliver effective alarms in harsh environments. Designed for high visibility, this weatherproof warning light functions reliably under extreme conditions, making it suitable for various industrial applications. It enhances safety protocols by combining light and sound for increased alertness.

Features & Benefits


• Dual IP rating (IP66 and IP69) for protection against dust and water

• Sound output of up to 100dB effectively alerts in noisy surroundings

• 102 distinctive alarm tones for varied signalling requirements

• Low voltage compatibility allows flexible installation options

• UV stabilised polycarbonate construction ensures durability against adverse conditions

Applications


• Emergency signalling in industrial facilities

• Automation processes requiring robust audio-visual alerts

• Mechanical plants needing dependable warning systems

• Electrical installations in challenging weather

How does it handle extreme temperatures?


It operates efficiently within a temperature range of -40°C to +70°C.

Can I install it in existing setups?


Yes, it can be easily retrofitted to current installations.

What power supply is required for optimal performance?


It accepts both DC and AC supply voltages ranging from 10V to 60V.

Note

Eaton formerly known as Fulleon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy