Eaton X10 Mini Series Green Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- RS Stock No.:
- 193-1074
- Mfr. Part No.:
- 7092364FUL-0400
- Brand:
- Eaton
Subtotal (1 unit)*
£20.90
(exc. VAT)
£25.08
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | £20.90 |
*price indicative
- RS Stock No.:
- 193-1074
- Mfr. Part No.:
- 7092364FUL-0400
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Green | |
| Current Type | AC/DC | |
| Light Effect | Continuous, Flashing 0.5 Hz, Flashing 1 Hz | |
| Current Consumption | 235mA | |
| Mount Type | Wall | |
| Sounder Type | Industrial Sounder Beacon | |
| Series | X10 Mini | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 230V ac | |
| Housing Colour | Dark grey (RAL7012), Light grey (RAL7035), Red, White (RAL9003) | |
| Sound Level at 1m | 100dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 100dB | |
| IP Rating | IP69 | |
| Hazardous Area Certification | No | |
| Number of Tones | 102 | |
| Standards/Approvals | RoHS | |
| Housing Material | Acrylonitrile Styrene Acrylate | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Green | ||
Current Type AC/DC | ||
Light Effect Continuous, Flashing 0.5 Hz, Flashing 1 Hz | ||
Current Consumption 235mA | ||
Mount Type Wall | ||
Sounder Type Industrial Sounder Beacon | ||
Series X10 Mini | ||
Bulb Type LED | ||
Maximum Supply Voltage 230V ac | ||
Housing Colour Dark grey (RAL7012), Light grey (RAL7035), Red, White (RAL9003) | ||
Sound Level at 1m 100dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 100dB | ||
IP Rating IP69 | ||
Hazardous Area Certification No | ||
Number of Tones 102 | ||
Standards/Approvals RoHS | ||
Housing Material Acrylonitrile Styrene Acrylate | ||
- COO (Country of Origin):
- GB
Eaton Beacon - Sounder Combination, LED Bulb Type, IP69 - 7092364FUL-0400
Features & Benefits
Applications
How does it perform in extreme weather?
Is it easy to retrofit into existing systems?
What kind of installation is required?
Note
Related links
- Eaton X10 Mini Series Amber Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Magenta Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Red Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Blue Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Clear Beacon, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Midi Series Red Beacon-Sounder Combination, IP69 230V ac Wall 110 dB @ 1m
- Eaton X10 Midi Series Blue Sounder-Beacon Combination, IP69 230V ac Wall 110 dB @ 1m
- Eaton X10 Midi Series Magenta Sounder-Beacon Combination, IP69 230V ac Wall 110 dB @ 1m
