Eaton X10 Mini Series Blue Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m

Subtotal (1 unit)*

£20.90

(exc. VAT)

£25.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.90

*price indicative

RS Stock No.:
193-1073
Mfr. Part No.:
7092363FUL-0636
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Beacon-Sounder Combination

Lens Colour

Blue

Current Type

AC/DC

Light Effect

Flashing 1 Hz, Flashing 0.5 Hz, Continuous

Mount Type

Wall

Sounder Type

Industrial Sounder Beacon

Current Consumption

235mA

Series

X10 Mini

Maximum Supply Voltage

230V ac

Bulb Type

LED

Housing Colour

White, Red, Light Grey, Dark Grey

Minimum Operating Temperature

-40°C

Sound Level at 1m

100dB

Maximum Operating Temperature

70°C

Maximum Sound Level

100dB

Number of Tones

102

Hazardous Area Certification

No

IP Rating

IP69

Housing Material

Acrylonitrile Styrene Acrylate

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Eaton Beacon - Sounder Combination, LED Bulb Type, IP69 - 7092363FUL-0399


This industrial sounder and beacon combination operates as an effective signalling device, ensuring visibility in diverse environments. It is designed to endure temperatures ranging from -40°C to 70°C, making it suitable for challenging industrial conditions. The incorporation of multiple alert tones significantly enhances safety protocols in the automation and electrical sectors.

Features & Benefits


• Produces a sound output of up to 100dB for effective alerts

• Certified to withstand high-pressure water jets and dust ingress (IP69)

• Features a versatile 4-stage alarm for customised alert setups

• Available with various lens colours to fulfil different signalling requirements

• Made from UV-stabilised polycarbonate for enhanced durability

• Low power consumption promotes energy efficiency

Applications


• Utilised in automated manufacturing systems for safety alerts

• Employed in warehouses to delineate operational zones

• Suitable for outdoor settings to provide high-visibility notifications

• Implemented in electrical installations for warning signals

• Appropriate for use in mechanical equipment safety systems

What power sources are compatible with it?


It operates with low voltage DC and AC power supplies within the range of 10V to 60V.

How is the installation process for it?


Installation involves straightforward connectivity to appropriate voltage sources, with specific cable entry options for convenience.

Is it resistant to extreme weather conditions?


Yes, it functions effectively within the temperature range of -40°C to 70°C and is waterproof.

Can the alert tones be modified?


Yes, there are 102 different tones available for users to select suitable sounds.

Note

Eaton formerly known as Fulleon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy