Eaton X10 Mini Series Amber Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- RS Stock No.:
- 193-1072
- Mfr. Part No.:
- 7092362FUL-0635
- Brand:
- Eaton
Subtotal (1 unit)*
£20.90
(exc. VAT)
£25.08
(inc. VAT)
FREE delivery for orders over £60.00
- 5 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £20.90 |
*price indicative
- RS Stock No.:
- 193-1072
- Mfr. Part No.:
- 7092362FUL-0635
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Amber | |
| Current Type | AC/DC | |
| Light Effect | Multi-Function (Steady/On-Off), Serial (Eia-485) | |
| Mount Type | Wall | |
| Sounder Type | Industrial Sounder Beacon | |
| Series | X10 Mini | |
| Terminal Type | Wire | |
| Maximum Supply Voltage | 230V ac | |
| Bulb Type | LED | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 100dB | |
| Housing Colour | Dark grey (RAL7012), Light grey (RAL7035), Red, White (RAL9003) | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 100dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP69 | |
| Number of Tones | 102 | |
| Housing Material | Acrylonitrile Styrene Acrylate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Amber | ||
Current Type AC/DC | ||
Light Effect Multi-Function (Steady/On-Off), Serial (Eia-485) | ||
Mount Type Wall | ||
Sounder Type Industrial Sounder Beacon | ||
Series X10 Mini | ||
Terminal Type Wire | ||
Maximum Supply Voltage 230V ac | ||
Bulb Type LED | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 100dB | ||
Housing Colour Dark grey (RAL7012), Light grey (RAL7035), Red, White (RAL9003) | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 100dB | ||
Hazardous Area Certification No | ||
IP Rating IP69 | ||
Number of Tones 102 | ||
Housing Material Acrylonitrile Styrene Acrylate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Eaton Beacon - Sounder Combination, IP69, LED Bulb - 7092362FUL-0398
Features & Benefits
Applications
Can it operate in extreme temperatures?
Will it work in environments with high moisture levels?
Is it easy to retrofit into existing installations?
Note
Related links
- Eaton X10 Mini Series Red Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Magenta Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Green Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Blue Beacon-Sounder Combination, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Clear Beacon, IP69 230V ac Wall 100 dB @ 1m
- Eaton X10 Mini Series Magenta Clear Amber IP69 230V ac Surface 100 dB @ 1m
- Eaton X10 Mini Series Amber Clear Magenta IP66 230V ac Surface 100 dB @
- Eaton X10 Mini Series Base Sounder, IP66 230V ac/dc Surface 100 dB @ 1m
