Sunhayato SKS-100 Insulated (PVC) Breadboard Jumper Wire Kit
- RS Stock No.:
- 189-2274
- Mfr. Part No.:
- SKS-100
- Brand:
- Sunhayato
Bulk discount available
Subtotal (1 unit)*
£6.44
(exc. VAT)
£7.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 27 unit(s) shipping from 23 February 2026
- Plus 63 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.44 |
| 5 + | £5.88 |
*price indicative
- RS Stock No.:
- 189-2274
- Mfr. Part No.:
- SKS-100
- Brand:
- Sunhayato
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Breadboard Jumper Wire Kit | |
| Sub Type | Insulated (PVC) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Breadboard Jumper Wire Kit | ||
Sub Type Insulated (PVC) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Sunhayato Short Jump Wire Pack SKS-100 - 10types 2.54mm
Ideal for supplementing a short jump wire that is likely to run short. This kit from Sunhayato features 10 types across 100 pieces with 2.54 mm pitch. Single wire type suitable to be wired to the board.
• Wire length: 10 types from 0.1 in to 0.1 in in pitch up to 1.0 in
• Wire Material: Phosphor Bronze Nickel Plating
• Wire diameter: 0.64 φ (AWG - 22)
• Coating: PVC
Contains
• No color: 2.54 mm x 10
• Red: 5.08 mm x 10
• Orange: 7.62 mm x 20
• Yellow: 10.16 mm x 20
• Green: 12.7 mm x 10
• Blue: 15.24 mm x 10
• Violet: 17.78 mm x 5
• Gray: 20.32 mm x 5
• White: 22.86 mm x 5
• Brown: 25.4 mm x 5
Related links
- SKS-140 Uninsulated (2.54 mm) Phosphor Bronze Breadboard Jumper Wire Kit in Blue
- SKS-350 Uninsulated (2.54 mm) Phosphor Bronze Breadboard Jumper Wire Kit in Blue
- MIKROE-512 Blue Green Orange Red
- MIKROE-511 Blue Green Orange Red
- MIKROE-513 Blue Green Orange Red
- 4110-40 Blue Green Orange Red Yellow
- 4110 Blue Green Orange Red Yellow
- 4128 Blue Green Orange Red Yellow