Unilite Industrial Site Light Magnetic Work Light Mount
- RS Stock No.:
- 187-3764
- Mfr. Part No.:
- MAGNET-SLR
- Brand:
- Unilite
Subtotal (1 unit)*
£23.06
(exc. VAT)
£27.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 10 June 2026
- Plus 5 unit(s) shipping from 10 June 2026
- Plus 18 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.06 |
*price indicative
- RS Stock No.:
- 187-3764
- Mfr. Part No.:
- MAGNET-SLR
- Brand:
- Unilite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Magnetic Work Light Mount | |
| Sub Type | Industrial Site Light | |
| Housing Material | Steel | |
| Diameter | 54mm | |
| Height | 35mm | |
| Length | 42mm | |
| Width | 42mm | |
| Standards/Approvals | RoHS | |
| Series | TRIPOD-SLR | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Magnetic Work Light Mount | ||
Sub Type Industrial Site Light | ||
Housing Material Steel | ||
Diameter 54mm | ||
Height 35mm | ||
Length 42mm | ||
Width 42mm | ||
Standards/Approvals RoHS | ||
Series TRIPOD-SLR | ||
- COO (Country of Origin):
- CN
Magnet for use with Unilite Site Lights
The LARGE-MAGNET is a strong magnet used to place Unilite site lights in elevated positions. With a strong circular array of magnets, it can hold even the heaviest Unilite site light. When placed on the threaded screw it is securely held in place by a metallic wing nut.
Features and Benefits:
Strong circular magnet
Wing nut locking
Can fit onto selected Unilite site lights including: SLR-1300, SLR-2500, SLR-4750 and SP-4500.
Related links
- Work Lights
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- RS PRO Rechargeable COB LED Industrial Site Light Work Light USB Plug IP54
- CK LED Industrial Site Light Work Light 18V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light 7.4V, IP65
- JCB LED Industrial Site Light Work Light IP65
- CK Rechargeable LED Industrial Site Light Work Light 18V, IP65
- RS PRO Rechargeable LED Industrial Site Light Work Light USB Plug IP65
