RS PRO Grey HPPE/Nylon/Glass Cut Resistant Work Gloves, Size 7, Polyurethane Coating

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
184-6007
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Glove Size

7

Primary Glove Application

Cut Resistant

Glove Material

HPPE/Nylon/Glass

Main Colour of Glove

Grey

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Tear

4

EN388 Puncture

3

RoHS Status: Not Applicable

COO (Country of Origin):
CN