RS PRO UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 184-5938
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 184-5938
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Scratch Resistant | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate (PC) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Scratch Resistant Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate (PC) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Wraparound Safety Glasses
Introducing the range of RS PRO Wraparound Safety Glasses. These high-quality safety glasses offer a sleek and sporty style, whilst ensuring optimum safety and comfort when being worn. This range of RS PRO protective eyewear gives you excellent protection and is made from tough, impact-resistant polycarbonate material which is lighter than normal plastic and virtually indestructible. The single wrap-around lens protects the wearers eyes from injury, making these safety glasses an essential piece of personal protective equipment for the user.
Features and Benefits:
• The RS PRO safety glasses have been designed as a one-piece curved lens that offers protection from the sides and the front, making them ideal for a wide variety of environments
• The moulded nose bridge and contoured tips allow the glasses to sit comfortably and securely
• 99% UV protection ensures that these safety glasses are suitable for use in environments with constant exposure to UV
• The anti-scratch coating ensures reduced damage to the lens, therefore ensuring optimum visibility
• The metal-free polycarbonate construction creates a durable and lightweight design, making these glasses easy to wear with great impact-resistant qualities
• Lens colour options available in clear or smoked
• Each set of safety glasses is individually packaged, making them ideal for use in vending machines within industry
• These safety glasses are CE certified
• The moulded nose bridge and contoured tips allow the glasses to sit comfortably and securely
• 99% UV protection ensures that these safety glasses are suitable for use in environments with constant exposure to UV
• The anti-scratch coating ensures reduced damage to the lens, therefore ensuring optimum visibility
• The metal-free polycarbonate construction creates a durable and lightweight design, making these glasses easy to wear with great impact-resistant qualities
• Lens colour options available in clear or smoked
• Each set of safety glasses is individually packaged, making them ideal for use in vending machines within industry
• These safety glasses are CE certified
Applications:
Safety glasses and goggles are generally one of the key items in an individuals PPE uniform. These glasses offer great eye protection for the majority of applications. For more specific applications, like working with chemicals, it is very useful to ensure that the safety standards of the glasses or goggles meet the application or task it is being used for. Safety glasses and goggles are generally used for:
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea
• Construction
• Engineering
• General assembly
• Inspection work
• Light duty maintenance and repair work
• Welding
• Oil and gas industries
• Airports
• Working at sea
Standards and Certifications:
• CE certified
• Meets standards EN166 (1 FT), EN170 (2C-1.2) (Clear Lens), EN172 (5-3.1) (Smoked Lens)
• Meets standards EN166 (1 FT), EN170 (2C-1.2) (Clear Lens), EN172 (5-3.1) (Smoked Lens)
What safety glasses are available in this RS PRO range?
What are the potential eye hazards at work?
There are several potential eyes hazards that require eye protection, these include:
• Radiation (Visible light, heat or infrared radiation or lasers)
• Projectiles (dust, concrete, metal, wood and plastic)
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids
• Radiation (Visible light, heat or infrared radiation or lasers)
• Projectiles (dust, concrete, metal, wood and plastic)
• Chemicals (Splashes and fumes)
• Bloodborne pathogens from blood or body fluids
Can you use prescription glasses to be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
