RS PRO Black PE Cable Clip, 22.8mm Max. Bundle
- RS Stock No.:
- 184-4637
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 50
£10.96
(exc. VAT)
£13.15
(inc. VAT)
- RS Stock No.:
- 184-4637
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Cable Clip | |
| Maximum Bundle Diameter | 22.8mm | |
| Affixing Method | Screw | |
| Material | PE | |
| Colour | Black | |
| Width | 28.5 mm | |
| Depth | 41mm | |
| Dimensions [L x W x D] | 28.5 x 41mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 22.8mm | ||
Affixing Method Screw | ||
Material PE | ||
Colour Black | ||
Width 28.5 mm | ||
Depth 41mm | ||
Dimensions [L x W x D] 28.5 x 41mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
RS PRO Heavy Duty Cable Cleats
RS PRO single hole heavy duty cable cleats which are manufactured from LDPE (low density polythene) which has high strength and impact resistance. The material is also resistant to corrosion and UV light. These cable cleats are ideal for clamping and tying armoured and unarmoured cables.
Cable cleats are a type of cable clamp and are designed to fix, clamp and support cables and wires.
Options available with various maximum diameters:
184-4609 - 10.0 mm
184-5214 - 12.7 mm
184-4615 - 15.2 mm
184-5220 - 17.8 mm
184-4621 - 20.3 mm
184-4637 - 22.8 mm
184-4643 - 25.4 mm
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Cable cleats are a type of cable clamp and are designed to fix, clamp and support cables and wires.
Options available with various maximum diameters:
184-4609 - 10.0 mm
184-5214 - 12.7 mm
184-4615 - 15.2 mm
184-5220 - 17.8 mm
184-4621 - 20.3 mm
184-4637 - 22.8 mm
184-4643 - 25.4 mm
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
Comes in black colour
Low density polyethylene (LDPE) construction
High strength cable cleats - supports cables and restricts cable movement
Impact resistant
UV resistant
Corrosion resistance
Low density polyethylene (LDPE) construction
High strength cable cleats - supports cables and restricts cable movement
Impact resistant
UV resistant
Corrosion resistance
Typical Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
Related links
- RS PRO Black PE Cable Clip, 10.1mm Max. Bundle
- RS PRO Black PE Cable Clip, 12.7mm Max. Bundle
- RS PRO Black PE Cable Clip, 25.4mm Max. Bundle
- RS PRO Black PE Cable Clip, 20.3mm Max. Bundle
- RS PRO Black PE Cable Clip, 17.8mm Max. Bundle
- RS PRO Black PE Cable Clip, 15.2mm Max. Bundle
- Prysmian Black PE Cable clip, 14.5mm Max. Bundle
- Prysmian Black PE Cable clip, 19.8mm Max. Bundle

