RS PRO Black PE Cable Clip, 25.4mm Max. Bundle
- RS Stock No.:
- 184-4643
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
£11.48
(exc. VAT)
£13.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £11.48 | £0.23 |
| 5 - 9 | £11.14 | £0.223 |
| 10 + | £10.83 | £0.217 |
*price indicative
- RS Stock No.:
- 184-4643
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Clip/Clamp Style | Cable Clip | |
| Maximum Bundle Diameter | 25.4mm | |
| Affixing Method | Screw | |
| Material | PE | |
| Colour | Black | |
| Width | 30 mm | |
| Depth | 43.5mm | |
| Dimensions [L x W x D] | 30 x 43.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Clip/Clamp Style Cable Clip | ||
Maximum Bundle Diameter 25.4mm | ||
Affixing Method Screw | ||
Material PE | ||
Colour Black | ||
Width 30 mm | ||
Depth 43.5mm | ||
Dimensions [L x W x D] 30 x 43.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RS PRO Black PE Cable Clip, 22.8mm Max. Bundle
- RS PRO Black PE Cable Clip, 10.1mm Max. Bundle
- RS PRO Black PE Cable Clip, 20.3mm Max. Bundle
- RS PRO Black PE Cable Clip, 17.8mm Max. Bundle
- RS PRO Black PE Cable Clip, 15.2mm Max. Bundle
- RS PRO Natural Aluminium Cable Clip, 19.3 mm Max. Bundle Self-Adhesive 89 mm 25.4mm 8 mm
- HellermannTyton Black Galvanised Steel Cable Clip, 54 mm Max. Bundle Screw 25.4mm
- RS PRO Black Polypropylene TV Cable Clip, 6mm Max. Bundle
