KEMET C87 Polypropylene Film Capacitor, 470V ac, ±5%, 16μF, Through Hole

Bulk discount available

Subtotal (1 unit)*

£10.25

(exc. VAT)

£12.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 17 November 2025
  • Plus 35 unit(s) shipping from 17 November 2025
  • Plus 538 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£10.25
5 - 9£9.85
10 - 19£9.35
20 - 29£8.77
30 +£8.23

*price indicative

RS Stock No.:
181-0405
Mfr. Part No.:
C878BF35160AA0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

16µF

Voltage

470V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

C87

Lead Pitch

13.4mm

Lead Length

6.3mm

Height

78mm

Dimensions

40 Dia. x 78mm

Dielectric

Polypropylene

Terminal Type

Faston

Lead Diameter

0.8mm

Dissipation Factor

20 x 10^4%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
BG
C87 is a polypropylene metallized film, with a cylindrical aluminium can-type construction filled with resin. It uses faston, plastic deck or cable terminals, and an overpressure safety device. Applications: Typical applications include motor run S2 safety class: single-phase motors, low power electric motors and compressors.

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety device protection

Related links