Rubbermaid Commercial Products 560mm Black Polyethylene Bin Lid for Mobile Container, 80mm
- RS Stock No.:
- 180-7676
- Mfr. Part No.:
- R039245
- Brand:
- Rubbermaid Commercial Products
Stock information currently inaccessible
- RS Stock No.:
- 180-7676
- Mfr. Part No.:
- R039245
- Brand:
- Rubbermaid Commercial Products
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Black | |
| Diameter | 560mm | |
| For Use With | Mobile Container | |
| Material | Polyethylene | |
| Height | 80mm | |
| Trade Name | Rubbermaid | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Black | ||
Diameter 560mm | ||
For Use With Mobile Container | ||
Material Polyethylene | ||
Height 80mm | ||
Trade Name Rubbermaid | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Colour-coded lids encourage effective waste separation. Hinged lid for easy emptying.
Recessed casters to save space when not used.
Mobile Unit makes transport easy.
Hinged lid for easy emptying.
Ergonomic handles.
Capacity up to 75 kg or 100 litres.
Mobile Unit makes transport easy.
Hinged lid for easy emptying.
Ergonomic handles.
Capacity up to 75 kg or 100 litres.
