Rubbermaid Commercial Products 555mm Beige Polyethylene Bin Lid for Container R002218, 10mm
- RS Stock No.:
- 180-7671
- Mfr. Part No.:
- R002220
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-7671
- Mfr. Part No.:
- R002220
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Beige | |
| Diameter | 555mm | |
| For Use With | Container R002218 | |
| Material | Polyethylene | |
| Height | 10mm | |
| Trade Name | Rubbermaid | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Beige | ||
Diameter 555mm | ||
For Use With Container R002218 | ||
Material Polyethylene | ||
Height 10mm | ||
Trade Name Rubbermaid | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LU
Colour-coded lids encourage effective waste separation. Hinged lid for easy emptying.
Sanitary, secure lid designed for Rubbermaid containers.
Lid is made of sturdy plastic.
Color-coded to encourage waste separation.
Plastic lid is easy to clean.
Lid is made of sturdy plastic.
Color-coded to encourage waste separation.
Plastic lid is easy to clean.
