Bridgetek VM816C50A-N, EVE Credit Card Board (no display) LCD Development Module With SPI for BT816 EVE
- RS Stock No.:
- 180-6849
- Mfr. Part No.:
- VM816C50A-N
- Brand:
- Bridgetek
4 In stock - FREE next working day delivery available
Added
Price Each
£36.97
(exc. VAT)
£44.36
(inc. VAT)
Units | Per unit |
1 - 1 | £36.97 |
2 - 4 | £35.49 |
5 - 9 | £33.64 |
10 - 24 | £32.16 |
25 + | £31.05 |
- RS Stock No.:
- 180-6849
- Mfr. Part No.:
- VM816C50A-N
- Brand:
- Bridgetek
Technical Reference
Legislation and Compliance
Product Details
Credit card sized graphics controller module with BT816 device. Supports 5 displays with resistive touch control (not included). Includes 16Mbyte flash for bitmaps and other design asset storage, backlight control and a connector for an audio speaker. Interfaces directly with any MCU with a SPI host port .
Specifications
Attribute | Value |
---|---|
Display Technology | LCD |
Kit Classification | Development Module |
Kit Name | EVE Credit Card Board (no display) |
Featured Device | SPI |
For Use With | BT816 EVE |
Related links
- Bridgetek VM816CU50A-N, EVE Credit Card Board (no display) LCD...
- Bridgetek ME813AU-WH50C, FT813 Embedded Video Engine (EVE) 5in LCD...
- Bridgetek ME812AU-WH50R, FT812 Embedded Video Engine (EVE) 5in LCD...
- Bridgetek VM816CU50A-D, EVE Credit Card Board 5in LCD Development...
- Bridgetek VM810C50A-D, FT810 EVE Credit Card 5in LCD Display...
- Bridgetek VM800C43A-N, FT800 EVE Credit Card Resistive Touch...
- Bridgetek VM816C50A-D, EVE Credit Card Board 5in LCD Development...
- Bridgetek VM800C43A-D, FT800 Embedded Video Engine (EVE) Credit...