Panasonic 270μF Polymer Tantalum Capacitor 2V dc, TPSF Series
- RS Stock No.:
- 179-3592
- Mfr. Part No.:
- 2TPSF270M6E
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-3592
- Mfr. Part No.:
- 2TPSF270M6E
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 270µF | |
Voltage | 2V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 6mΩ | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | TPSF | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Tolerance Minus | -20% | |
Polarised | Polar | |
Leakage Current | 108 μA | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.08% | |
Tolerance Plus | +20% | |
Terminal Type | Solder | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 270µF | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 6mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TPSF | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Tolerance Minus -20% | ||
Polarised Polar | ||
Leakage Current 108 μA | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.08% | ||
Tolerance Plus +20% | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- ID
POSCAP TPSF series
POSCAP capacitors use sintered tantalum for the anode, achieving low ESR despite the low profile. They have a long service life, are highly reliable and have a high heat resistance.
Applications include Noise removal, Backup and bypass capacitors for digital equipment
Used in cellular phones, Personal computers, Home appliances, Automotive equipment and Industrial equipment
Used in cellular phones, Personal computers, Home appliances, Automotive equipment and Industrial equipment
Lead free
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
Low profile chip capacitor
Low impedance and low ESR at high frequency
High ripple current capability
Long Life 105°C2,000Hrs
Excellent noise-absorbent characteristics
Excellent temperature characteristics up to .55°C
The rush current is guaranteed for 20A
Superior to Ta-Cap in safety
POSCAP utilizes sintered Tantalum as an anode system and highly conductive polymer created with Panasonic's unique method as a cathode system. This enabled POSCAP to be thin, small and at the same time have low ESR (Equivalent Series Resistance) and superior high frequency characteristics. These features make POSCAP one of the best candidates for digital/high frequency applications. POSCAP also has high reliability and heat resistance.
Small size and low ESR (6 mΩ max.) is realized by face down terminal
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.
Super small size and large capacitance (S09 size: 6.3 V.DC / 150 μF)High voltage : 35 V.DC max.