onsemi Type-C Interface Detection Solution Evaluation Board FUSB302 Evaluation Board for FUSB302BMPX FUSB302BGEVB
- RS Stock No.:
- 178-4283
- Mfr. Part No.:
- FUSB302BGEVB
- Brand:
- onsemi
Available to back order for despatch when stock is available
Added
Price Each
£53.80
(exc. VAT)
£64.56
(inc. VAT)
Units | Per unit |
1 - 1 | £53.80 |
2 - 4 | £52.38 |
5 - 9 | £51.04 |
10 + | £49.76 |
- RS Stock No.:
- 178-4283
- Mfr. Part No.:
- FUSB302BGEVB
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The FUSB302 evaluation board (EVB) and included software allows customers a complete platform to evaluate the Type-C interface detection solution the FUSB302 provides. The EVB is designed for both stand-alone operation and connection to test equipment for specific testing requirements. The FUSB302 software provides both fully automatic control and manual control of the FUSB302 functions. With a single connection to a PC and a couple configurations in the GUI, the EVB can function as a source, sink or dual role port. The FUSB302 targets system designers looking to implement a DRP/DFP/UFP USB Type-C connector with low amount of programmability. The FUSB302 does the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC Power Delivery (PD) protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
For Use With | FUSB302BMPX |
Featured Device | FUSB302 |
Kit Name | Type-C Interface Detection Solution Evaluation Board |
Related links
- Microchip EVB-USB5816 Evaluation Board USB5816 Interface Board for...
- Renesas Electronics Evaluation Board RY9012A0 Evaluation Board for...
- STMicroelectronics Smart Card Interface Evaluation Board ST8034P...
- Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x...
- STMicroelectronics Smart Card Interface Evaluation Board ST8034AT...
- Microchip MCP2210 Evaluation Board ADM00421
- Microchip EVB-LAN7801-EDS Evaluation Board Evaluation Board for...
- Skyworks Solutions Inc Si86SLxx-EVB Evaluation Board Evaluation...