Bosch 1600A016GK 8 Ah 18 V Power Tool Battery, For Use With 18 V Range Angle Grinder, 18 V Range Circular Saw, 18 V

Subtotal (1 unit)*

£261.82

(exc. VAT)

£314.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 20 April 2026
  • Plus 28 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.82

*price indicative

RS Stock No.:
177-9575
Mfr. Part No.:
1600A016GK
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Power Tool Battery

Voltage

18 V

Battery Capacity

8Ah

For Use With

18 V Range Angle Grinder, 18 V Range Circular Saw, 18 V Range Hammer, 18 V Range Cordless Rotary

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HU

Bosch Power Tool Battery, Lithium-Ion Type, With Battery Level Indicator - ProCORE Series - 1600A016GK


Looking to tackle a long line of construction tasks? Get charged up with this Bosch power tool battery. Its 8Ah capacity supplies plenty of extra device runtime to keep your machinery running smoothly for longer. With its lithium-ion cell design, the block comes through recharge cycles without wear for a long-lasting power source. Handling it in the field is a doddle thanks to its light 960g weight. What's more, the battery's intelligent technology provides superior heat dissipation, ensuring internal components stay cool for an extended working time.

Features & Benefits


• Works with most Bosch 18V power tools for versatile use

• LED indicator for clear charge status signalling

• Side-mounted capacity label makes it easy to identify among other packs

• Pairs with fast charger unit (183-1646) to reach the 50% level in 15 minutes, minimising downtime

• Hard-wearing plastic casing ensures it shrugs off wear from impacts

Applications


• Cutting and grinding equipment

• Home renovations

• Furniture assembly

• Vehicle repairs

Why should I use a cordless power tool?


Using a battery-powered tool means you don't have the fuss of cables out in the field. This lets you move freely during jobs for flexible working.

Related links