Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies & 2 Way Radios

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£136.59

(exc. VAT)

£163.91

(inc. VAT)

RS Stock No.:
177-4801
Mfr. Part No.:
B8P00810YDZMAG
Brand:
Motorola
Find similar products by selecting one or more attributes.
Select all

Brand

Motorola

Model

Talkabout T82 Extreme

Radio Style

Handheld

Number of Channels

16

Number of Sub-Codes

121

Operating Frequency

446MHz

VOX

Yes

Charge Indicator

Yes

Battery Life

18h

COO (Country of Origin):
CN

Motorola Twin Pack Two Way Radio


The Motorola twin pack two-way radio has 16 channels (plus 121 privacy codes) and RSM (Remote Speaker Microphone )pack with an operating frequency of 12.5kHz. It is a rugged, weatherproof handy device designed for your exotic adventures. The key feature includes quick and easy pairing button, the hidden display that comes alive when used and an integrated LED torch. A new hidden display comes alive when you need it and makes calling easier.
Kit contains:
2x T82 Extreme Walkie-Talkies
2x Belt Clips
Mains charger with 2x micro USB plugs
2x NiMH 800 rechargeable battery packs
2x lanyards
2x earpieces
Instruction manual
Carry case

Features and Benefits


NiMH 800 mAh high capacity rechargeable battery
Radio offers a range of up to 10km
121 privacy codes
PMR446 radios license free
Channel monitor
Auto squelch
Weatherproof

Motorola Twin Pack Two Way Radio


Wireless communication
Fire safety
Military
Petrochemical
Marine communication

The Motorola twin pack two-way radio has 16 channels (plus 121 privacy codes) and RSM (Remote Speaker Microphone )pack with an operating frequency of 12.5kHz. It is a rugged, weatherproof handy device designed for your exotic adventures. The key feature includes quick and easy pairing button, the hidden display that comes alive when used and an integrated LED torch. A new hidden display comes alive when you need it and makes calling easier.

Kit contains:


2 x T82 Extreme Walkie-Talkies
2 x Belt Clips
Mains charger with 2 x micro USB plugs
2 x NiMH 800 rechargeable battery packs
2 x RSMs
Instruction manual
Carry case

Features and Benefits


NiMH 800 mAh high capacity rechargeable battery
Radio offers a range of up to 10km
121 privacy codes
PMR446 radios license free
Channel monitor
Auto squelch
Weatherproof

Applications


Wireless communication
Fire safety
Military
Petrochemical
Marine communication

Certifications


IPX4 rating

Note


TALKABOUT T82 EXTREME RSM Twin Pack (2 walkie talkies):
UK Version available only: 177-4801

Note

TALKABOUT T82 EXTREME RSM Twin Pack (2 walkie talkies):
UK Version available only: 177-4801

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy