RS PRO 50 W LED Batten Light, 220 → 240 V ac Batten LED Linear Batten, 1 Lamp, 1.5 m Long, IP20
- RS Stock No.:
- 176-8582
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-8582
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | LED Linear Batten | |
| Batten Type | Single | |
| Length | 1.5 m | |
| Wattage | 50 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 3000 → 6000K | |
| Voltage Rating | 220 → 240 V ac | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type LED Linear Batten | ||
Batten Type Single | ||
Length 1.5 m | ||
Wattage 50 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 3000 → 6000K | ||
Voltage Rating 220 → 240 V ac | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
This RS Pro 50W CCT Changing LED Linear Batten comes in 2ft, 4ft, 5ft and 6ft options. By using the optional remote control you can group together up to 50 battens and manage the brightness and CCT Colour of all fittings at once from up to 30m away and is ideal for both residential and office Applications.
20W 2ft / 600mm – 176-8550
40W 4ft / 1.2m – 176-8566
50W 5ft / 1.5m – 176-8582
72W 6ft / 1.8m – 176-8563
Optional remote control - 176-8535
20W 2ft / 600mm – 176-8550
40W 4ft / 1.2m – 176-8566
50W 5ft / 1.5m – 176-8582
72W 6ft / 1.8m – 176-8563
Optional remote control - 176-8535


