Bosch 1600A00L1M 6 Ah 36 V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools

Subtotal (1 unit)*

£328.00

(exc. VAT)

£393.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£328.00

*price indicative

RS Stock No.:
176-5828
Mfr. Part No.:
1600A00L1M
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Rechargeable Power Tool Battery

Voltage

36 V

Battery Capacity

6Ah

For Use With

Bosch Cordless Power Tools

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
HU

Bosch Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools , 36 V Voltage Rating - 1600A00L1M


This rechargeable power tool battery by Bosch is designed for use with Bosch cordless power tools. With a voltage rating of 36V and a battery capacity of 6Ah, it provides a powerful and long-lasting performance. The innovative COOLPACK technology ensures up to 100% longer lifetime compared to batteries without COOLPACK. This high-capacity lithium-ion battery is ideal for professionals in the trade and industry.

Features & Benefits


• Min. 50% longer runtime compared to 36V 4.0Ah battery

• COOLPACK technology for extended battery life

• Compatible with all tools in one voltage class

• Lightweight design at only 1.300g

• Provides reliable and stable power supply for continuous work

Applications


• Ideal for trade and industry professionals using power tools

• Suitable for applications in automation industries

Can it be used with any Bosch cordless power tool?


Yes, the rechargeable power tool battery is compatible with all Bosch cordless power tools in the same voltage class.

Will it provide longer runtime compared to other Bosch batteries?


Yes, the battery offers at least 50% longer runtime than the 4.0Ah battery, ensuring continuous work without frequent recharges.

Is it suitable for demanding applications in the trade and industry?


Yes, this high-capacity lithium-ion battery is suitable for professionals in automation, electronics, electrical, and mechanical industries who require reliable power sources for their tools.

Related links