uvex Clear Polycarbonate Visor with Brow, Chin, Face Guard, Resistant To Electric Arc Resistant, Molten Metal, Liquid

Subtotal (1 unit)*

£111.36

(exc. VAT)

£133.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£111.36

*price indicative

RS Stock No.:
175-4408
Mfr. Part No.:
9906008
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Resistance Features

Electric Arc Resistant, Molten Metal, Liquid Resistant

Product Type

Visor

Guard Type

Brow, Chin, Face

Series

uvex pheos SLB2

Frame Colour

White

Shield Material

Polycarbonate

Lens Colour

Clear

Standards/Approvals

No

RoHS Status: Exempt

• Polycarbonate visor with uvex supravision excellence coating technology

• Anti-fog treatment on the inner side of the visor, excellent scratch and chemical resistance on the outer side

• Long-lasting anti-fog performance, even after repeated cleaning

• Easy to clean thanks to the nano clean effect

• Foldable visor and ear defenders in parking position for optimal weight distribution, allowing long-term wear without overloading the joints, neck or shoulders

• Marked for areas of use 3 (liquids), 8 (electric arc), and 9 (molten metal and hot solids)

• Class 1 electric arc protection, up to 4 kA (kiloamperes) according to standard GS-ET 29

• Available with two attachment systems: mechanical (9906005) and magnetic with automatic locking for quick and easy fitting and removal (9906006)

Every detail of the new pheos helmet system has been carefully thought through to deliver an advanced head protection solution. The magnetic locking system makes it even easier to attach the visor, while the ergonomic joint system makes it extremely comfortable to wear, even for long periods.

Polycarbonate visors with uvex supravision excellence coating

Anti fog and anti scratch

Available with two alternative mountings: mechanical levers or automatic magnetic locks

General features:

Polycarbonate visors with uvex supravision excellence coating

Can be used with : 1754400 Uvex safety helmet in white polyethylene, Pheos range ;2312095 Shell for Uvex Pheos Noise Cancelling Headphones, 30dB black, yellow

Related links