BK Precision 1692 Series Digital Bench Power Supply, 0 → 15V, 40A, 1-Output, 600W
- RS Stock No.:
- 175-2528
- Mfr. Part No.:
- BK1692
- Brand:
- BK Precision
Subtotal (1 unit)*
£399.08
(exc. VAT)
£478.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 10 October 2025
- Plus 7 unit(s) shipping from 24 October 2025
- Plus 4 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £399.08 |
*price indicative
- RS Stock No.:
- 175-2528
- Mfr. Part No.:
- BK1692
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BK Precision | |
Series | 1692 | |
Model Number | BK1692 | |
Number of Outputs | 1 | |
Supply Voltage | 120 V ac, 220V ac | |
Output Voltage | 0 → 15V | |
Output Current | 40A | |
Power Rating | 600W | |
Number of Displays | 2 | |
Bench Power Supply Type | Switching Power Supply | |
Type | Digital | |
Digital/Analogue | Digital | |
Output Connector | Binding Post Terminal | |
Input Connector | IEC 320 | |
Select all | ||
---|---|---|
Brand BK Precision | ||
Series 1692 | ||
Model Number BK1692 | ||
Number of Outputs 1 | ||
Supply Voltage 120 V ac, 220V ac | ||
Output Voltage 0 → 15V | ||
Output Current 40A | ||
Power Rating 600W | ||
Number of Displays 2 | ||
Bench Power Supply Type Switching Power Supply | ||
Type Digital | ||
Digital/Analogue Digital | ||
Output Connector Binding Post Terminal | ||
Input Connector IEC 320 | ||
- COO (Country of Origin):
- CN
The 1692 Switching Mode DC Power Supply provides high current output in a lightweight and compact package. It is suitable for a variety of uses, especially for powering DC operated mobile radio equipment on the bench. It provides a variable voltage output from 3V to 15V at 40A continuous operation. In addition a fixed 13.8 VDC output is also selectable by a slider switch. Switching mode power supplies have the advantage of lightweight and high efficiency when compared to traditional linear mode power supplies. The efficiency can exceed 80% under the best conditions. Advanced circuitry protects against overload and provides immunity from RFI. A bright red and green LED display provides for an accurate and highly readable indicator of settings.
Features and Benefits
Lightweight and compact
High efficiency
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Over temperature protection circuitry
Over voltage protection prevents abnormal high output voltage
High RFI stability
Variable output 3V to 15V at 40A
High efficiency
Current fold back circuitry with illuminated indicator prevents overloading the power supply
Over temperature protection circuitry
Over voltage protection prevents abnormal high output voltage
High RFI stability
Variable output 3V to 15V at 40A
Related links
- BK Precision 1692 Series Digital Bench Power Supply 40A 600W - RS Calibrated
- BK Precision 1692 Series Digital Bench Power Supply 40A 600W - UKAS Calibrated
- BK Precision MPS Series Digital Bench Power Supply 600W
- BK Precision 1693 Series Digital Bench Power Supply 60A 900W
- Manson SPS Series Digital Bench Power Supply 40A 600W
- BK Precision 9206B Series Bench Power Supply 10A 600W - RS Calibrated
- BK Precision 9206B Series Bench Power Supply 10A 600W
- BK Precision 9205B Series Bench Power Supply 25A 600W